text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX17613AATP+

MAX17613A Series 4.5 to 60V 3A Current-Limiter with OV UV and Reverse Protection

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2029
Product Specification Section
Technical Attributes
Attributes Table
Threshold Voltage: 600mV
Supply Voltage-Max: 60V
Supply Current-Max: 880µA
Output Current: 4.5µA to 5.5µA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TQFN-20
Mounting Method: Surface Mount
Features & Applications
MAX17613A:4.5V to 60V, 3A Current-Limiter with OV, UV, and Reverse Protection.
Industry's Most Integrated OCP and OVP Solution with Robust Reverse Current Blocking Capability.
Pricing Section
Stock:
0
Minimum Order:
490
Multiple Of:
490
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Total
$1,396.50
USD
Quantity
Web Price
490+
$2.85
Product Variant Information section