text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX6320PUK29CY+T

MAX6320 Series 3.42 V 200 ms Open Drain Microprocessor Supervisor - SOT-23A-5

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2053
Product Specification Section
Technical Attributes
Attributes Table
Type: Microprocessor Supervisor
No of Outputs: Single
Threshold Voltage: 2.93V
Supply Voltage-Max: 5.5V
Reset Timeout: 200ms
Output Type: Open Drain
No. of Monitors: 1
Supply Current-Max: 12µA
Output Current: 20mA
Power Dissipation: 312.6mW
Watchdog Timers: 1
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +160°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
45,000
USA:
42,500
Germany (Online Only):
2,500
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$5,425.00
USD
Quantity
Web Price
2,500+
$2.17
Product Variant Information section