text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX6369KA+T

MAX6369 Series 5.5 V 180 s Surface Mount Open Drain Watchdog Circuit - SOT-23-8

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2128
Product Specification Section
Technical Attributes
Attributes Table
Type: Watchdog Circuit
No of Outputs: Single
Supply Voltage-Max: 5.5V
Output Type: Open Drain
No. of Monitors: 1
Supply Current-Max: 22µA
Output Voltage: 0.4V
Output Current: 20mA
Power Dissipation: 444.4mW
Watchdog Timers: 1
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
37,500
USA:
37,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$5,275.00
USD
Quantity
Web Price
2,500+
$2.11
Product Variant Information section