text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX6386XS26D2+T

Supervisory Circuits SC70/ DFN, Single/Dual Low-Voltage, Reset Circuit

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Simple Reset/Power On Reset
No of Outputs: Single
Threshold Voltage: 2.63V
Reset Timeout: 20ms
Output Type: Open Drain
No. of Monitors: 1
Power Dissipation: 235mW
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-343 (SC-82, SC-70-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,500.00
USD
Quantity
Web Price
2,500+
$1.40
Product Variant Information section