text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX6461XR29+T

MAX6461 Series 2.9 V 14 µs Ultra-Low-Power Voltage Detector - SC-70-3

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1807
Product Specification Section
Technical Attributes
Attributes Table
Type: Microprocessor Supervisor
No of Outputs: Single
Threshold Voltage: 2.9V
Supply Voltage-Max: 6V
Output Type: Push Pull
No. of Monitors: 1
Supply Current-Max: 2.5µA
Output Voltage: 0.4V
Output Current: 20mA
Power Dissipation: 228.6mW
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Stock:
12,500
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$3,700.00
USD
Quantity
Web Price
2,500+
$1.48
Product Variant Information section