text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX6736XKSDD3+T

Low-Power Dual/Triple-Voltage SC70 Microprocessor

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Maxim Integrated MAX6736XKSDD3+T - Technical Attributes
Attributes Table
Type: Multi-Voltage Supervisor
No of Outputs: Dual
Supply Voltage-Max: 5.5V
Supply Current-Max: 20µA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,525.00
USD
Quantity
Web Price
2,500+
$1.81
Product Variant Information section