text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX6740XKSYD3+T

Low-Power Dual-/Triple-Voltage SC70 µP Supervisory Circuits

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Multi-Voltage Supervisor
No of Outputs: Triple
Supply Voltage-Max: 5.5V
Output Type: Open Drain
Supply Current-Max: 20µA
Power Dissipation: 247mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,175.00
USD
Quantity
Web Price
2,500+
$1.67
Product Variant Information section