text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX690TESA+

3.0V/3.3V Microprocessor Supervisory Circuits

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Battery Backup Circuit
Threshold Voltage: 3.075V
Supply Voltage-Max: 5.5V
Reset Timeout: 35ms
Output Type: Push Pull
No. of Monitors: 1
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +160°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
100
Multiple Of:
100
Total
$660.00
USD
Quantity
Web Price
100+
$6.60
Product Variant Information section