text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX690TESA+T

3.0V/3.3V Microprocessor Supervisory Circuits

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Battery Backup Circuit
Threshold Voltage: 3.075V
Supply Voltage-Max: 5.5V
Reset Timeout: 35ms
Output Type: Push Pull
No. of Monitors: 1
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +160°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$11,800.00
USD
Quantity
Web Price
2,500+
$4.72
Product Variant Information section