text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX699EPA+

Low-Cost, Power-On Reset and Watchdog Controllers

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Simple Reset/Power On Reset
Threshold Voltage: 4.65V
Supply Voltage-Max: 5.5V
Reset Timeout: 140ms
Output Type: Open Drain
Power Dissipation: 400mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$440.00
USD
Quantity
Web Price
50
$5.34
100
$4.40
150
$4.32
200+
$4.27
Product Variant Information section