text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX708TESA+

+3V Voltage Monitoring, Low-Cost, µP Supervisory Circuits

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Simple Reset/Power On Reset
Threshold Voltage: 3.08V
Supply Voltage-Max: 5.5V
Reset Timeout: 140ms
Output Type: Push Pull
No. of Monitors: 1
Supply Current-Max: 500µA
Power Dissipation: 470.6mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$566.00
USD
Quantity
Web Price
100+
$5.66
Product Variant Information section