text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX815LESA+

Processor Supervisor 1.2V to 5.5V - 8-Pin SOIC N

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2005
Product Specification Section
Technical Attributes
Attributes Table
Type: Simple Reset/Power On Reset
Threshold Voltage: 4.7V
Supply Voltage-Max: 5.5V
Reset Timeout: 140ms
Output Type: Push Pull
No. of Monitors: 1
Supply Current-Max: 85µA
Power Dissipation: 471mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
300
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$1,180.00
USD
Quantity
Web Price
100+
$11.80
Product Variant Information section