text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX8214AESE+

Supervisory Circuits Quint uPower Voltage Monitor, 16-SOIC

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Multi-Voltage Supervisor
Supply Voltage-Max: 11V
Reset Timeout: 1ms
Output Type: Push Pull
No. of Monitors: 5
Supply Current-Max: 33µA
Power Dissipation: 696mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +165°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$716.00
USD
Quantity
Web Price
50
$8.95
100+
$7.16
Product Variant Information section