text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX823REXK+T

5-Pin Microprocessor Supervisory Circuits with Watchdog Timer and Manual Reset

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Date Code: 2037
Product Specification Section
Technical Attributes
Attributes Table
Type: Microprocessor Supervisor
Supply Voltage-Max: 1.2V
Reset Timeout: 200ms
Supply Current-Max: 12µA
Power Dissipation: 247mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$5,850.00
USD
Quantity
Web Price
2,500+
$2.34