text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX823SEXK+T

MAX823 Series 2.89 to 2.96 V 280 ms Microprocessor Supervisor - SOT-353

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Simple Reset/Power On Reset
Threshold Voltage: 2.93V
Reset Timeout: 140ms
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$5,175.00
USD
Quantity
Web Price
2,500+
$2.07
Product Variant Information section