text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX824ZEXK+T

5-Pin Microprocessor Supervisory Circuits with Watchdog Timer and Manual Reset

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Simple Reset/Power On Reset
Threshold Voltage: 2.32V
Supply Voltage-Max: 1.2V
Reset Timeout: 140ms
Output Type: Push Pull
No. of Monitors: 1
Supply Current-Max: 12µA
Power Dissipation: 247mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$6,550.00
USD
Quantity
Web Price
2,500+
$2.62
Product Variant Information section