text.skipToContent text.skipToNavigation

Manufacturer Part #

MC33064D-5R2G

MC33064 Series 4.61 V Surface Mount Undervoltage Sensing Circuit - SOIC-8

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code: 1831
Product Specification Section
Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 4.61|V
Supply Voltage-Max: 6.5V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MC33064 Series are an undervoltage sensing circuit specifically designed for use as a reset controller in microprocessor-based systems.

The MC33064 offers the designer an economical solution for low voltagedetection with a single external resistor. The MC33064 features a trimmed-in-package bandgap reference, and a comparator with precise thresholds and built-in hysteresis to prevent erratic reset operation. The open collector reset output is capable of sinking in excess of 10 mA, and operation is guaranteed down to 1.0 V input with low standby current. The MC devices are packaged in 3-pinTO-226AA, 8-pin SO-8,Micro-8 and 5pin SOT-23/TSOP-5 surface mount packages. The NCV device is packaged in SO-8 and TO-226AA. Applications include direct monitoring of the 5.0 V MPU/logic power supply used in appliance, automotive, consumer and industrial equipment.

Key Features:

  • Trimmed-In-Package Temperature Compensated Reference
  • Comparator Threshold of 4.6 V at 25° C
  • Precise Comparator Thresholds Guaranteed Over Temperature
  • Comparator Hysteresis Prevents Erratic Reset
  • Reset Output Capable of Sinking in Excess of 10 mA
  • Internal Clamp Diode for Discharging Delay Capacitor
  • Guaranteed Reset Operation with 1.0 V Input
  • Low Standby Current
  • Economical TO-226AA, SO-8, Micro-8 and SOT-23/TSOP-5 Surface Mount Packages
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
19,244
USA:
19,244
Cost Per Unit
$4.045
Web Price:
$0.545 USD Each
Total
$8.09
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.