text.skipToContent text.skipToNavigation

Manufacturer Part #

MC34064P-5RPG

MC33164 Series 4.61 V Through Hole Micropower Undervoltage Sensing Circuit-TO-92

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 4.61|V
Supply Voltage-Max: 10V
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications

The MC34064 is an undervoltage sensing circuit specifically designed for use as a reset controller in microprocessor−based systems.

The MC34064 offers the designer an economical solution for low voltage detection with a single external resistor. The MC34064 features a trimmed−in−package bandgap reference, and a comparator with precise thresholds and built-in hysteresis to prevent erratic reset operation. The open collector reset output is capable of sinking in excess of 10 mA, and operation is guaranteed down to 1.0 V input with low standby current. The MC devices are packaged in 3−pin TO-92, micro size TSOP−5, 8−pin SOIC−8 and Micro8 surface mount packages. The NCV device is packaged in SOIC−8 and TO−92. Applications include direct monitoring of the 5.0 V MPU/logic power supply used in appliance, automotive, consumer and industrial equipment.

Key Features:

  • Trimmed−In−Package Temperature Compensated Reference
  • Comparator Threshold of 4.6 V at 25°C
  • Precise Comparator Thresholds Guaranteed Over Temperature
  • Comparator Hysteresis Prevents Erratic Reset
  • Reset Output Capable of Sinking in Excess of 10 mA
  • Internal Clamp Diode for Discharging Delay Capacitor
  • Guaranteed Reset Operation with 1.0 V Input
  • Low Standby Current
  • Economical TO−92, TSOP−5, SOIC−8 and Micro8 Surface Mount Packages
  • NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$690.00
USD
Quantity
Web Price
2,000
$0.345
6,000
$0.325
8,000
$0.31
20,000
$0.295
30,000+
$0.28
Product Variant Information section