text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP100-475HI/TO

MCP100 Series 4.75 V 150 ms Microcontroller Supervisory Circuit - TO-92-3

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1920
Product Specification Section
Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 4.75|V
Supply Voltage-Max: 5.5V
Reset Timeout: 150ms
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications

The MCP100 series of voltage supervisory device is designed to keep a microcontroller in reset until the system voltage has reached the proper level and stabilized. It also operates as protection from brown-out conditions when the supply voltage drops below a safe operating level.

MCP100 has a CMOS Push-Pull output with Active Low reset and is available in a choice of seven different trip voltages. It operates over the extended industrial temperature range (-40°C/+85°C). MCP100 is available in a TO-92 or SOT23-3 packages.

Features:

  • Holds microcontroller in reset untill supply vlotage reaches stable operating level
  • Resets microcontroller during power loss
  • Precision monitoring of 3 V, 3.3 V and 5 V systems
  • 7 voltage trip point available
  • Active low RESET(bar)/[MCP100] or active high RESET(MCP101)
  • Push-pull output
  • Holds RESET(bar)/[MCP100] for 350 ms (typical)
  • RESET(bar)/[MCP100] to Vdd = 1.0 V
  • Accuracy of ±125 mV for 5 V systems and ±75 mV for 3 V systems over temperature
  • 45 µA typical operating current
  • Temperature range:
  • Industrial (I): -40º C to +85º C
Pricing Section
Stock:
3,000
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
15,000
Factory Lead Time:
19 Weeks
Total
$460.00
USD
Quantity
Web Price
2,000
$0.23
4,000
$0.187
6,000
$0.185
8,000+
$0.184
Product Variant Information section