text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP101-300DI/TO

MCP101 Series 3 V 150 ms Microcontroller Supervisory Circuit - TO-92-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 3|V
Supply Voltage-Max: 5.5V
Reset Timeout: 150ms
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
1000
Total
$520.00
USD
Quantity
Web Price
1,000
$0.275
2,000
$0.26
3,000
$0.25
4,000
$0.235
5,000+
$0.225
Product Variant Information section