text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2774L-31YM5-TR

DUAL VOLTAGE SUPERVISOR WITH 0.3V AND 3.09V THRESHOLDS, ACTIVE-LOW PUSH-PULL OUT

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 3.09|V
Supply Voltage-Max: 5.5V
Reset Timeout: 280ms
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$3,720.00
USD
Quantity
Web Price
3,000
$1.24
6,000
$1.00
9,000+
$0.99
Product Variant Information section