text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2774N-44YM5-TR

MIC2774 Series 4.43 V /Adj 140 ms Dual Micro-Power Voltage Supervisor - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Outputs: Dual
Threshold Voltage: 4.43|V
Supply Voltage-Max: 5.5V
Reset Timeout: 140ms
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The MIC2774N-44YM5 TR is a part of MIC2774 series dual power supply supervisor that provides under-voltage monitoring, manual reset capability, and power-on reset generation in a compact 5-pin SOT package.

Features include two under-voltage detectors, one fixed and one adjustable, and a choice of reset outputs. One under-voltage detector compares VDD against a fixed threshold. Ten factory-programmed thresholds are available. The second, user-adjustable input is compared against a 300mV reference. This low reference voltage allows monitoring voltages lower than those supported by previous supervisor ICs.

Features :

  • Monitors two independent power supplies for under-voltage conditions
  • One fixed and one user adjustable input
  • Choice of factory-programmed thresholds
  • Adjustable input can monitor supplies as low as 0.3V
  • Generates 140ms (minimum) power-on reset pulse
  • Manual reset input
  • Choice of active-high, active-low, or open-drain active-low reset outputs
  • Inputs may be pulled above VDD (7V abs. max.)
  • Open-drain output can be pulled above VDD (7V abs max.)
  • /RST output valid down to 1.2V
  • Ultra-low supply current, 3.5µA typical
  • Rejects brief input transients
  • IttyBitty™ 5-lead SOT-23 package
  • Pin compatible upgrade for MAX6306/09/12

Applications:

  • Monitoring processor ASIC, or FAGA core and I/O voltages
  • PDAs, hand-held PCs
  • Embedded controllers
  • Telecommunications systems
  • Power supplies
  • Wireless / Cellular systems
  • Networking hardware
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$2,115.00
USD
Quantity
Web Price
3,000+
$0.705
Product Variant Information section