text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC6315-31D3UY-TR

MIC6315 Series 3.08 V 140 ms SMT Open-Drain µP Reset Circuit -SOT-143-4

Product Specification Section
Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 3.08|V
Supply Voltage-Max: 5.5V
Reset Timeout: 140ms
Package Style:  SOT-143 (TO-253-4)
Mounting Method: Surface Mount
Features & Applications

The MIC6315-31D3UY TR is a MIC6315 Series of 3.08 V 140 ms Surface Mount Open-Drain μP Reset Circuit available in a SOT-143 package . The MIC6315 is an inexpensive reset generator circuit that monitors power supplies in microprocessor based systems.

Product Features:

  • Precision voltage monitor for 3 V, 3.3 V or 5 V power supplies
  • RESET remains valid with VCC as low as 1 V
  • 5μA supply current
  • 20 ms, 140ms, or 1100 ms minimum reset pulse widths available
  • Manual reset input
  • 4-pin SOT-143 package

Applications :

  • Portable equipment
  • Intelligent instruments
  • Critical microprocessor power monitoring
  • Printers/computers
  • Embedded controllers

Pricing Section
Stock:
3,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$0.39
USD
Quantity
Web Price
1
$0.39
50
$0.335
100
$0.325
500
$0.305
1,500+
$0.295