text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC803-44D4VC3-TR

MIC803 Series 4.38 V 1.12 s Surface Mount Microprocessor Supervisor - SC-70-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Microprocessor Supervisor
No of Outputs: Single
Threshold Voltage: 4.38|V
Supply Voltage-Max: 5.5V
Reset Timeout: 1800ms
Output Type: Open Drain
No. of Monitors: 1
Supply Current-Max: 15µA
Output Current: 20mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
3000
Total
$1,188.00
USD
Quantity
Web Price
3,000
$0.245
6,000
$0.198
9,000
$0.196
12,000+
$0.195
Product Variant Information section