text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC809MYC3-TR

3-Pin Microprocessor Reset Circuit with Push-Pull Active-Low Output, 4.38V

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Threshold Voltage: 4.38|V
Supply Voltage-Max: 5.5V
Reset Timeout: 140ms
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
3000
Total
$1,920.00
USD
Quantity
Web Price
3,000
$0.34
6,000
$0.32
9,000+
$0.305
Product Variant Information section