text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC811RUY-TR

MIC811 Series 2.63 V 240 ms Surface Mount Microprocessor Reset Circuit - SOT-143

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code: 1841
Product Specification Section
Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 2.63|V
Supply Voltage-Max: 5.5V
Reset Timeout: 240ms
Package Style:  SOT-143 (TO-253-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
17,898
USA:
17,898
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.60
USD
Quantity
Web Price
1
$0.595
50
$0.475
100
$0.455
500
$0.415
1,500+
$0.39