text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP301LSN16T1G

NCP301 Series 1.6 V Threshold 10 V Supply Voltage Supervisor Detector - TSOP-5

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 1.6|V
Supply Voltage-Max: 10V
Package Style:  SC-74A (TSOP-5, SOT-25)
Mounting Method: Surface Mount
Features & Applications

The NCP300 and NCP301 series are second generation ultra−low current voltage detectors. These devices are specifically designed for use as reset controllers in portable microprocessor based systems where extended battery life is paramount.

Each series features a highly accurate undervoltage detector with hysteresis which prevents erratic system reset operation as the comparator threshold is crossed. The NCP300 series consists of complementary output devices that are available with either an active high or active low reset output. The NCP301 series has an open drain N−Channel output with either an active high or active low reset output.

The NCP300 and NCP301 device series are available in the Thin TSOP−5 package with standard undervoltage thresholds. Additional thresholds that range from 0.9 V to 4.9 V in 100 mV steps can be manufactured.

Key Features:

  • Quiescent Current of 0.5 µA Typical
  • High Accuracy Undervoltage Threshold of 2.0%
  • Wide Operating Voltage Range of 0.8 V to 10 V
  • Complementary or Open Drain Reset Output
  • Active Low or Active High Reset Output
  • Specified Over the −40°C to +125°C Temperature Range (Except for Voltage Options from 0.9 to 1.1 V)
  • Pb−Free Packages are Available

Applications:

  • Microprocessor Reset Controller
  • Low Battery Detection
  • Power Fail Indicator
  • Battery Backup Detection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
29 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$660.00
USD
Quantity
Web Price
3,000
$0.22
9,000
$0.184
12,000
$0.183
30,000
$0.179
45,000+
$0.178
Product Variant Information section