text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV809STRG

NCV809 Series 2.93 V 460 ms Very Low Supply Current Microprocessor -SOT23−3

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 2.93|V
Supply Voltage-Max: 5.5V
Reset Timeout: 460ms
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Total
$0.67
USD
Quantity
Web Price
1
$0.665
50
$0.40
100
$0.365
500
$0.295
1,500+
$0.255
Product Variant Information section