text.skipToContent text.skipToNavigation

Manufacturer Part #

SP690AEN-L

SP690 Series 4.65 V 140 ms Low Power Microprocessor Supervisory - NSOIC-8

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code: 2035
Product Specification Section
Technical Attributes
Attributes Table
Type: Microprocessor Supervisor
No of Outputs: Single
Threshold Voltage: 4.65V
Supply Voltage-Max: 5.5V
Reset Timeout: 200ms
No. of Monitors: 1
Supply Current-Max: 60µA
Power Dissipation: 0.5W
Watchdog Timers: 1
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +160°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8N
Mounting Method: Surface Mount
Features & Applications
Exar offers a broad array of power management integrated circuits (ICs) that are used in a wide variety of end applications.

Exar’s state of the art solutions provide high efficiency, low quiescent current, small size and the industry’s best price/performance ratio.

Many of Exar’s most advanced power management ICs are offered in thermally enhanced, lead-free DFN or QFN packages for the best blend of low thermal impedance and minimal circuit board area. 

Exar power management products can be used as stand alone solutions but are designed to be used together to create a complete power management system.  This product group includes low drop out linear regulators (LDOs), DC to DC switching regulators, PWM controllers, charge pumps, and microprocessor supervisors.

The SP690A/692A/802L/802M/805L/805M are a family of microprocessor (µP) supervisory circuits that integrate a myriad of components involved in discrete solutions to monitor power supply and battery-control functions in µP and digital systems. The series will significantly improve system reliability and operational efficiency when compared to discrete solutions.

The features of the SP690A include a watchdog timer, a µP reset and backup-battery switchover, and power-failure warning, a complete µP monitoring and watchdog solution. The series is ideal for applications in automotive systems, computers, controllers, and intelligent instruments. All designs where it is critical to monitor the power supply to the µP and it’s related digital components will find the series to be an ideal solution.

SP690A Features:

  • Precision Voltage Monitor:
  • SP690A/SP802L/SP805L at 4.65V
  • SP692A/SP802M/SP805M at 4.40V
  • Reset Time Delay - 200ms
  • Watchdog Timer - 1.6 sec timeout
  • Minimum component count
  • 60µA Maximum Operating Supply Current
  • 0.6µA Maximum Battery Backup Current
  • 0.1µA Maximum Battery Standby Current
  • Power Switching
  • 250mA Output in VCC Mode (0.6Ω)
  • 25mA Output in Battery Mode (5Ω)
  • Voltage Monitor for Power Fail or Low Battery Warning
  • Available in 8 pin SO and DIP packages
  • RESET asserted down to VCC = 1V
Pricing Section
Global Stock:
1,666
Germany (Online Only):
1,666
38
Factory Stock:Factory Stock:
0
Factory Lead Time:
50 Weeks
Minimum Order:
98
Multiple Of:
98
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$141.12
USD
Quantity
Web Price
98
$1.44
392
$1.23
1,470
$1.19
2,450
$1.17
4,900+
$1.15
Product Variant Information section