text.skipToContent text.skipToNavigation

Manufacturer Part #

SP691ACN-L

SP691A Series 4.65V 140 ms Low Power Microprocessor Supervisory Circuit-NSOIC 16

Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code: 1842
Product Specification Section
Technical Attributes
Attributes Table
Type: Microprocessor Supervisor
No of Outputs: Dual
Threshold Voltage: 4.65V
Supply Voltage-Max: 5.5V
Reset Timeout: 200ms
No. of Monitors: 1
Supply Current-Max: 60µA
Power Dissipation: 0.9W
Watchdog Timers: 1
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 2
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Pricing Section
Stock:
147
Minimum Order:
49
Multiple Of:
49
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$52.43
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
49
$1.07
196
$1.01
735
$0.95
1,470
$0.92
3,675+
$0.88
Product Variant Information section