text.skipToContent text.skipToNavigation

Manufacturer Part #

SP705EN-L/TR

SP705 Series 4.65 V 200 ms Low Power Microprocessor Supervisory Circuit - SOIC-8

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code: 1936
Product Specification Section
Technical Attributes
Attributes Table
Type: Microprocessor Supervisor
No of Outputs: Single
Threshold Voltage: 4.65V
Supply Voltage-Max: 5.5V
Reset Timeout: 200ms
No. of Monitors: 1
Supply Current-Max: 60µA
Output Current: 20mA
Power Dissipation: 471mW
Watchdog Timers: 1
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +160°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,137.50
USD
Quantity
Web Price
2,500
$0.455
5,000
$0.43
7,500
$0.41
10,000
$0.39
12,500+
$0.37
Product Variant Information section