text.skipToContent text.skipToNavigation

Manufacturer Part #

SP706TCN-L/TR

SP706 Series 3.08V 200 ms Low Power Microprocessor Supervisory Circuit- NSOIC-8

Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Microprocessor Supervisor
No of Outputs: Single
Threshold Voltage: 3.08V
Supply Voltage-Max: 5.5V
Reset Timeout: 200ms
No. of Monitors: 1
Supply Current-Max: 80µA
Output Current: 20mA
Power Dissipation: 471mW
Watchdog Timers: 1
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +160°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8N
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.73
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.73
50
$0.56
100
$0.53
250
$0.50
500+
$0.475
Product Variant Information section