text.skipToContent text.skipToNavigation

Manufacturer Part #

SP708SEN-L/TR

SP708 Series 2.93 V 200 ms Low Power Microprocessor Supervisory Circuit- NSOIC-8

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Microprocessor Supervisor
No of Outputs: Dual
Threshold Voltage: 2.93V
Supply Voltage-Max: 5.5V
Reset Timeout: 200ms
No. of Monitors: 1
Supply Current-Max: 80µA
Output Current: 20mA
Power Dissipation: 471mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +160°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8N
Mounting Method: Surface Mount
Features & Applications

The SP708SEN-L/TR is a part of SP708 series voltage supervisors. Ithas an storage temperature ranging from - 65 °C to + 160 °C and is available inSOIC-8N package.

Features:

  • Precision Low Voltage Monitor: +2.93 V
  • RESET Pulse Width - 200 ms
  • Independent Watchdog Timer - 1.6 sec Timeout (SP706P/S/R/T)
  • 40 µA Maximum Supply Current
  • Debounced TTL/CMOS Manual-Reset Input
  • RESET Asserted Down to VCC = 1 V
  • RESET Output: Both Active High + Active Low
  • WDI Can Be Left Floating, Disabling the Watchdog Function Built-In Vcc Glitch Immunity
  • Available in 8-pin PDIP, NSOIC, and µSOIC packages
  • Voltage Monitor for Power Failure or Low Battery Warning
  • Pin Compatible Enhancement to Industry Standards 706P/R/S/T and 708R/S/T
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$962.50
USD
Quantity
Web Price
2,500+
$0.385
Product Variant Information section