text.skipToContent text.skipToNavigation

Manufacturer Part #

SP813LEN-L/TR

SP813L Series 4.65 V 200 ms Low Power Microprocessor Supervisory Circuit-NSOIC-8

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Voltage Supervisor
No of Outputs: Single
Threshold Voltage: 4.65V
Supply Voltage-Max: 5.5V
Reset Timeout: 140ms
Supply Current-Max: 60µA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +160°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
50 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,300.00
USD
Quantity
Web Price
2,500
$0.92
5,000
$0.75
7,500
$0.74
10,000+
$0.735
Product Variant Information section