text.skipToContent text.skipToNavigation

Manufacturer Part #

SR2UARU

SR2 Series 5.5 V 3 uA 240 ms SMT Adjustable/Selectable Smart Reset - UDFN-6

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1426
Product Specification Section
Technical Attributes
Attributes Table
Type: Reset Timer
No of Outputs: Single
Supply Voltage-Max: 5.5V
Output Type: Open Drain
No. of Monitors: 1
Supply Current-Max: 3µA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  UDFN-6
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$750.00
USD
Quantity
Web Price
3,000
$0.25
6,000
$0.24
12,000
$0.225
15,000
$0.215
45,000+
$0.205
Product Variant Information section