text.skipToContent text.skipToNavigation

Manufacturer Part #

STC3100IQT

VDFPN 3X3X1.0 8 PITCH 0.50

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STC3100IQT - Technical Attributes
Attributes Table
Type: Monitor
Threshold Voltage: 2.5|2.7V
Supply Voltage-Max: 5.5V
Supply Current-Max: 100µA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
Package Style:  DFN-8
Mounting Method: Surface Mount
Features & Applications

The STC3100IQT is a monitors the critical parameters of a single-cell Li-Ion battery (voltage, temperature and current) and includes hardware functions to implement a gas gauge for battery charge monitoring, based on a programmable 12- to 14-bit A/D converter.

The device is programmable through the I2C interface. It has an Operating temperature ranges b/w -40 °C to 85 °C and available in a DFN-8 (3 x 3 mm) Package.

Features:

  • Battery voltage monitoring
  • Internal temperature sensor
  • Coulomb counter with 12/14-bit AD converter, +/- 80 mV input voltage range
  • Internal or external 32768 Hz time base
  • I2C interface for gas gauge monitoring and device control
  • 32-RAM bytes
  • 8-byte unique device ID
  • One general-purpose I/O

Applications:

  • Cellular phones, PDA, MP3 players, cordless phones
  • Digital cameras, USB appliances, Bluetooth devices
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$4,710.00
USD
Quantity
Web Price
3,000+
$1.57
Product Variant Information section