text.skipToContent text.skipToNavigation

Manufacturer Part #

STM1061N28WX6F

STM1061 Series 2.8 V 30 us Surface Mount Low Power Voltage Detector - SOT-23

Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1949
Product Specification Section
Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 2.8|V
Supply Voltage-Max: 6V
Reset Timeout: 0.03ms
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The STM1061N28WX6F low power voltage detector provides monitoring of battery, power-supply, and regulated system voltages. A precision voltage reference and comparator monitors the VCC input and compares it with a specified voltage threshold condition.

When VCC falls below a specified trip point threshold, the output (OUT) is forced low and remains asserted as long as the VCC input remains below VTH– + hysteresis (VHYST). The STM1061 device is guaranteed to output the correct logic state for VCC down to 0.7V. They are also designed to ignore fast transients on VCC.

Features:

  • Factory-trimmed Voltage Thresholds in 0.1 V Increments from 1.6 to 5.5 V
  • ±2% Voltage Threshold Accuracy
  • Operating Voltage 0.7 to 6.0 V
  • Open Drain Output
  • Low Supply Current of 0.9 μA (typ)
  • Guaranteed OUT Assertion Down to VCC = 0.7 V
  • Power Supply Transient Immunity
  • Available in SOT-23-3 and SOT-323-3 (SC-70-3) packages
  • Operating Temperature –40 to 85°C
Pricing Section
Stock:
3,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$0.40
USD
Quantity
Web Price
1
$0.395
50
$0.315
100
$0.30
500
$0.275
1,500+
$0.255