text.skipToContent text.skipToNavigation

Manufacturer Part #

STM6315RDW13F

STM6315 Series 2.63 V 112 ms SMT Open Drain Microprocessor Reset - SOT-143-4

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2401
Product Specification Section
STMicroelectronics STM6315RDW13F - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 2.63|V
Supply Voltage-Max: 5.5V
Reset Timeout: 112ms
Package Style:  SOT-143 (TO-253-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
27,000
Germany (Online Only):
27,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,665.00
USD
Quantity
Web Price
3,000
$0.555
6,000
$0.545
9,000
$0.54
12,000
$0.535
15,000+
$0.52
Product Variant Information section