text.skipToContent text.skipToNavigation

Manufacturer Part #

STM6710FWB6F

STM6710 Series 5.5 V 200 ms High Accuracy Quad Voltage Microprocessor - SOT23-6

Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1526
Product Specification Section
Technical Attributes
Attributes Table
Type: Multi-Voltage Supervisor
No of Outputs: Single
Supply Voltage-Max: 5.5V
Reset Timeout: 200ms
Output Type: Open Drain
No. of Monitors: 4
Supply Current-Max: 115µA
Output Voltage: 0.3V
Output Current: 20mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$0.85
USD
Quantity
Web Price
1
$0.85
50
$0.675
100
$0.65
500
$0.59
1,500+
$0.55