text.skipToContent text.skipToNavigation

Manufacturer Part #

STM6717TGWY6F

STM6717 Series 1.11V/3.075 V 140ms Dual Ultra Low Voltage Supervisor - SOT-23-5

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Multi-Voltage Supervisor
No of Outputs: Single
Supply Voltage-Max: 5.5V
Reset Timeout: 210ms
Output Type: Open Drain
No. of Monitors: 2
Supply Current-Max: 35µA
Output Current: 20mA
Power Dissipation: 654mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,155.00
USD
Quantity
Web Price
3,000
$0.385
6,000
$0.365
9,000
$0.345
12,000+
$0.33
Product Variant Information section