text.skipToContent text.skipToNavigation

Manufacturer Part #

STM809SWX6F

STM809 Series 2.93 V 140 ms Surface Mount Reset Circuit - SOT-23

Product Specification Section
Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 2.93|V
Supply Voltage-Max: 5.5V
Reset Timeout: 140ms
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
16,896
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$0.20
USD
Quantity
Web Price
1
$0.20
50
$0.159
100
$0.152
500
$0.139
1,500+
$0.13