
Manufacturer Part #
TCM809LENB713
TCM809 Series 4.63 V 140 ms 3-Pin Microcontroller Reset Monitor - SOT23B-3
| |||||||||||
Mfr. Name: | Microchip | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Package Style:SOT-23B-3 Mounting Method:Surface Mount | ||||||||||
Date Code: | 1718 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
No of Outputs: | Single |
Threshold Voltage: | 4.63|V |
Supply Voltage-Max: | 5.5V |
Reset Timeout: | 140ms |
Package Style: | SOT-23B-3 |
Mounting Method: | Surface Mount |
Features & Applications
The TCM809LENB713 is a cost-effective Microcontroller supervisor circuit, designed to monitor VDD in digital systems and providing a reset signal to the host processor, when necessary. It is available in surface mount SOT23B-3 package.
Features:
- Precision VDD Monitor for 2.5V, 3.0V, 3.3V, 5.0V Nominal System Voltage Supplies
- 140 msec Minimum RESET Time Out Period
- RESET Output to VDD = 1.0V (TCM809)
- Low Supply Current, 9 μA (typ.)
- VDD Transient Immunity
- Small 3-Pin SC-70 and SOT-23B Packages
- No External Components
- Push-Pull RESET Output
- Temperature Range:
- Industrial, SC-70 (E): -40°C to +85°C
- Extended, SOT-23, SC-70 (V): -40°C to +125°C
Applications:
- Computers
- Embedded Systems
- Battery-Powered Equipment
- Critical Microcontroller Power Supply Monitoring
- Automotive
Pricing Section
Stock:
5,495
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.30
50
$0.235
100
$0.225
500
$0.205
1,500+
$0.194
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-23B-3
Mounting Method:
Surface Mount