text.skipToContent text.skipToNavigation

Manufacturer Part #

TCM809TENB713

TCM809 Series 3.08 V 140 ms 3-Pin Microcontroller Reset Monitor - SOT-23

Product Specification Section
Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 3.08|V
Supply Voltage-Max: 5.5V
Reset Timeout: 140ms
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The TCM809TENB713 is a part of TCM809 Series Switching Regulators.It can sustain a standard temperature ranging from -40 to +85°C. It comes in SOT-23B-3 package.

The TCM809 is cost-effective system supervisor circuits designed to monitor VCC in digital systems and provide a reset signal to the host processor when necessary. No external components are required. The reset output is driven active within 20 µsec of VCC falling through the reset voltage threshold.    

Features:

  • Precision VCC Monitor for 3.0 V, 3.3 V, 5.0 V
  • Nominal System V Supplies
  • 140 msec Guaranteed Minimum RESET, RESET
  • Output Duration
  • RESET Output Guaranteed to VCC = 1.0 V (TCM809)
  • Low 12 µA Supply Current
  • VCC Transient Immunity
  • No External Components

Applications:

  • Computers
  • Embedded Systems
  • Battery Powered Equipments
  • Critical Microcontroller Power Supply Monitoring
  • Automotive

 

Pricing Section
Stock:
3,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.30
USD
Quantity
Web Price
1
$0.30
50
$0.235
100
$0.225
500
$0.205
1,500+
$0.194