text.skipToContent text.skipToNavigation

Manufacturer Part #

TCM809ZVLB713

TCM809 Series 2.32 V 140 ms 3-Pin Microcontroller Reset Monitor - SC-70-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code: 1750
Product Specification Section
Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 2.32|V
Supply Voltage-Max: 5.5V
Reset Timeout: 140ms
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications

The TCM809ZVLB713 is a part of TCM809 Series Switching Regulators.It can sustain a standard temperature ranging from -40 to +85°C. It comes in SC-70-3 package.

The TCM809 is cost-effective system supervisor circuits designed to monitor VCC in digital systems and provide a reset signal to the host processor when necessary. No external components are required. The reset output is driven active within 20 µsec of VCC falling through the reset voltage threshold.    

Features:

  • Precision VCC Monitor for 3.0 V, 3.3 V, 5.0 V
  • Nominal System V Supplies
  • 140 msec Guaranteed Minimum RESET, RESET
  • Output Duration
  • RESET Output Guaranteed to VCC = 1.0 V (TCM809)
  • Low 12 µA Supply Current
  • VCC Transient Immunity
  • No External Components

Applications:

  • Computers
  • Embedded Systems
  • Battery Powered Equipments
  • Critical Microcontroller Power Supply Monitoring
  • Automotive

 

 

Pricing Section
Global Stock:
2,511
USA:
2,511
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.45
USD
Quantity
Web Price
1
$0.45
50
$0.36
100
$0.345
500
$0.315
1,500+
$0.295