text.skipToContent text.skipToNavigation

Manufacturer Part #

TCM810RENB713

TCM810 Series 2.63 V 140 ms 3-Pin Microcontroller Reset Monitor - SOT-23

Product Specification Section
Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 2.63|V
Supply Voltage-Max: 5.5V
Reset Timeout: 140ms
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The TCM810RENB713 is a part of TCM810 Series Switching Regulators.It can sustain a standard temperature ranging from -40 to +85°C. It comes in SOT-23B-3 package.

The TCM809 is cost-effective system supervisor circuits designed to monitor VCC in digital systems and provide a reset signal to the host processor when necessary. No external components are required. The reset output is driven active within 20 µsec of VCC falling through the reset voltage threshold.    

Features:

  • Precision VCC Monitor for 3.0 V, 3.3 V, 5.0 V
  • Nominal System V Supplies
  • 140 msec Guaranteed Minimum RESET time-Output Duration
  • Low supply current, 9 µA
  • Vdd Transient immunity
  • Small 3-pin SC-70 and SOT-23B packges
  • No External components
  • push-Pull RESET Output

Applications:

  • Computers
  • Embedded Systems
  • Battery Powered Equipments
  • Critical Microcontroller Power Supply Monitoring
  • Automotive

 

 

Pricing Section
Stock:
822
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.35
USD
Quantity
Web Price
1
$0.345
50
$0.245
100
$0.23
500
$0.20
1,500+
$0.183