text.skipToContent text.skipToNavigation

Manufacturer Part #

TCM810RVLB713

TCM810 Series 4.63 V 140 ms 3-Pin Microcontroller Reset Monitor - SOT-23B-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Outputs: Seven
Threshold Voltage: 2.63|V
Supply Voltage-Max: 6V
Package Style:  SOT-23B-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$870.00
USD
Quantity
Web Price
3,000
$0.29
6,000
$0.275
9,000
$0.265
12,000+
$0.25
Product Variant Information section