text.skipToContent text.skipToNavigation

Manufacturer Part #

TCM810SENB713

TCM810 Series 2.93 V 140 ms 3-Pin Microcontroller Reset Monitor - SOT23B-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 2.93|V
Supply Voltage-Max: 5.5V
Reset Timeout: 140ms
Package Style:  SOT-23B-3
Mounting Method: Surface Mount
Features & Applications

The TCM810SENB713 is a cost-effective Microcontroller supervisor circuit, designed to monitor VDD in digital systems and provide a reset signal to the host processor, when necessary. It is available in surface mount SOT23B-3 package.

Features:

  • Precision VDD Monitor for 2.5V, 3.0V, 3.3V, 5.0V Nominal System Voltage Supplies
  • 140 msec Minimum RESET Time Out Period
  • RESET Output to VDD = 1.0V (TCM809)
  • Low Supply Current, 9 μA (typ.)
  • VDD Transient Immunity
  • Small 3-Pin SC-70 and SOT-23B Packages
  • No External Components
  • Push-Pull RESET Output
  • Temperature Range:
    • Industrial, SC-70 (E): -40°C to +85°C
    • Extended, SOT-23, SC-70 (V): -40°C to +125°C

Applications:

  • Computers
  • Embedded Systems
  • Battery-Powered Equipment
  • Critical Microcontroller Power Supply Monitoring
  • Automotive

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$735.00
USD
Quantity
Web Price
3,000
$0.245
6,000
$0.235
9,000
$0.22
12,000+
$0.21
Product Variant Information section