text.skipToContent text.skipToNavigation

Manufacturer Part #

TCM810SVLB713

TCM810 Series 2.93 V 140 ms Surface Mount Microcontroller Reset Monitor-SC-70-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 2.93|V
Supply Voltage-Max: 5.5V
Reset Timeout: 320ms
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$750.00
USD
Quantity
Web Price
3,000
$0.25
6,000
$0.235
9,000+
$0.225
Product Variant Information section