text.skipToContent text.skipToNavigation

Manufacturer Part #

TS831-5IDT

TS831 Series 4.33 V 20 µs Reset Active Low Micropower Voltage Supervisor -SOIC-8

Product Specification Section
Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 4.11|4.46V
Supply Voltage-Max: 5.5V
Reset Timeout: 20µs
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The TS831-5IDT is an ultra low power integrated circuit incorporating a high stability band-gap voltage reference and a comparator with an open drain output. The threshold voltage is set at 4.33 V for TS831-5, 4.5 V for TS831-4 and 2.71 V for TS831-3 by internal thermally matched resistors.

The comparator exhibits a 20ms response (with 10mV overdrive) and has an open drain output active when input voltage is lower than the threshold. An internal hysteresis, 100 mV for TS831-4 / TS831-5 and 60 mV for TS831-3, increases the comparator’s noise margin and prevents false reset operation.

Features:

  • Ultra Low Power Consuption : 12 mA maximum
  • Precision Reset Threshold
  • Threshold Voltage:
    • 4.33 V typ. for TS831-5
    • 4.50 V typ. for TS831-4
    • 2.71 V typ. for TS831-3
  • Guaranteed reset operation for VCC Down to 1 V
  • Open Drain Output Comparator
  • Fast Response Time : 20 ms for A 10 mV Overloaddrive
  • Internal Built-In Hysteresis
  • Pin to Pin Compatiple with MC33064 And MC33164

Applications:

  • Power-on reset generator for microcontroller
  • Power failure detector
Pricing Section
Stock:
7,500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$0.39
USD
Quantity
Web Price
1
$0.385
50
$0.295
100
$0.28
250
$0.26
500+
$0.25