text.skipToContent text.skipToNavigation

Manufacturer Part #

CHT-555-CDIL8-T

PULSAR Series 5 V (-55°C to 225°C) 4.2 Mhz 350 uA 555 Timer - CDIL-8

ECAD Model:
Mfr. Name: CISSOID
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: 555 Type
No of Channels: 1
Operating Frequency: 4.2MHz
Supply Voltage-Max: 5.5V
Supply Current: 350µA
Low Level Output Current: 8mA
Operating Temp Range: -55°C to +225°C
Mounting Method: Surface Mount
Features & Applications

The CHT-555-CDIL8-T is a high-temperature 555 timer available in CDIL8 package.

This device can be used as a high-temperature direct replacement of the standard 555 because of its high input impedance.

Features:

  • Supply voltage 5 V +/-10%
  • Low supply current
  • Operational up to 250 °C (Tj)
  • Timing from microseconds to hours
  • Operates in both monostable and astable modes
  • Highly stable timing characteristics with temperature and supply voltage
  • Validated at 225 °C for 30000 hours (and still on-going)
  • Available in CDIL8 (other packages available upon request)

Applications:

  • Well logging, Automotive, Aeronautics & Aerospace
  • Precision timing
  • Pulse generation
  • Pulse width and pulse position modulation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
1
Total
$1,357.50
USD
Quantity
Web Price
1
$301.74
3
$280.76
5
$271.50
20
$247.90
30+
$241.39
Product Variant Information section